Part Details for L15S800 by Littelfuse Inc
Overview of L15S800 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L15S800
L15S800 CAD Models
L15S800 Part Data Attributes
|
L15S800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S800
Littelfuse Inc
Electric Fuse, Fast Blow, 800A, 150VAC, 100VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |