L1550-35K42
Description: Infrared LED, 1500nm

Overview of L1550-35K42 by Roithner LaserTechnik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL1550IRZ-T13 Renesas Electronics Corporation Single Port, VDSL2 Differential Line Driver
9ZXL1550DKILFT Renesas Electronics Corporation 15-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer
ISL1550IRZ Renesas Electronics Corporation Single Port, VDSL2 Differential Line Driver

CAD Models for L1550-35K42 by Roithner LaserTechnik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L1550-35K42 by Roithner LaserTechnik GmbH

L1550-35K42
Roithner LaserTechnik GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROITHNER LASERTECHNIK GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Forward Current-Max
0.1 A
Forward Voltage-Max
1.3 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
90 °C
Operating Temperature-Min
-20 °C
Peak Wavelength
1500 nm
Response Time-Max
1e-8 s
Reverse Voltage-Max
5 V
Semiconductor Material
InGaAsP
Surface Mount
NO
Viewing Angle
6 deg
Want to compare parts?
  1. L1550-35K42
    Roithner LaserTechnik GmbH
    Infrared LED, 1500nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1550-35K42 by Roithner LaserTechnik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1550-35K42 by Roithner LaserTechnik GmbH

  • Please alert me when L1550-35K42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1550-35K42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1550-35K42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1550-35K42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1550-35K42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1550-35K42 by Roithner LaserTechnik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: