Part Details for L1543SGC by Kingbright
Overview of L1543SGC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for L1543SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998088
|
Sager | Standard LEDs - Through Hole 5MM GRN LED LAMP | 0 |
|
Buy Now |
Part Details for L1543SGC
L1543SGC CAD Models
L1543SGC Part Data Attributes
|
L1543SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1543SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L1543SGC
This table gives cross-reference parts and alternative options found for L1543SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1543SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1543SGC | Single Color LED, Super Bright Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1543SGC vs L-1543SGC |
L1543SRC/C | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1543SGC vs L1543SRC/C |
L153YDT | SINGLE COLOR LED, YELLOW, 7 mm | Kingbright | L1543SGC vs L153YDT |