Part Details for L1505K9R53FNT by Vishay Intertechnologies
Overview of L1505K9R53FNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1505K9R53FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4315
|
Newark | L 1505 K 9R53 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay L1505K9R53FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $4.0900 | Buy Now |
DISTI #
L1505K9R53FNT
|
Avnet Americas | L 1505 K 9R53 F N TR E2 - Custom Tape W/Leader (Alt: L1505K9R53FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6376 / $4.2481 | Buy Now |
Part Details for L1505K9R53FNT
L1505K9R53FNT CAD Models
L1505K9R53FNT Part Data Attributes
|
L1505K9R53FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L1505K9R53FNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 9.53ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for L1505K9R53FNT
This table gives cross-reference parts and alternative options found for L1505K9R53FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1505K9R53FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1505K9R531%N | Fixed Resistor, Thin Film, 0.5W, 9.53ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | L1505K9R53FNT vs L1505K9R531%N |