Part Details for L150-35905006000H0 by Lumileds
Overview of L150-35905006000H0 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel | |
ZL1505ALNFT6 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers |
Price & Stock for L150-35905006000H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-35905006000H0TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 2020 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4261 | Buy Now |
DISTI #
997-L150359050060H
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.4260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4260 | Buy Now |