-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1732-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 3014 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65502 In Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
997-L130-50901400001
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 90-CRI, LUXEON 3014 RoHS: Compliant | 17585 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
V72:2272_15913795
|
Arrow Electronics | LED Uni-Color White 5000K 90 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1833 Container: Cut Strips | Americas - 151503 |
|
$0.0209 / $0.1740 | Buy Now |
DISTI #
E54:1762_10198552
|
Arrow Electronics | LED Uni-Color White 5000K 90 2-Pin T/R RoHS: Compliant Min Qty: 72000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Europe - 72000 |
|
$0.0230 / $0.0272 | Buy Now |
|
Future Electronics | 3014 5000K 22 Lumens 90 CRI 100 mA 3.1 V Surface Mount Low Power LED RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0205 / $0.0235 | Buy Now |
|
Future Electronics | 3014 5000K 22 Lumens 90 CRI 100 mA 3.1 V Surface Mount Low Power LED RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0205 / $0.0235 | Buy Now |
DISTI #
31301752
|
Verical | LED Uni-Color White 5000K 90 2-Pin T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1833 | Americas - 151503 |
|
$0.0209 | Buy Now |
DISTI #
84955780
|
Verical | LED Uni-Color White 5000K 90 2-Pin T/R RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Date Code: 2414 | Americas - 72000 |
|
$0.0230 / $0.0272 | Buy Now |
DISTI #
L130-5090001400001
|
TME | Power LED, white, 116°, 60mA, 20÷24.5lm, 3x1.4x0.7mm, CRImin: 90 Min Qty: 10 | 500 |
|
$0.0323 / $0.0970 | Buy Now |
DISTI #
L130-5090001400001
|
Avnet Silica | LED Uni-Color White 22lm 5000K Chip LED 2-Pin SMD T/R (Alt: L130-5090001400001) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-5090001400001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-5090001400001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color@Wavelength | White | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.3 V | |
Luminous Intensity-Min | 116 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Reverse Voltage-Max | 5 V |