There are no models available for this part yet.
Overview of L130-5070002011001 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for L130-5070002011001 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1484-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 3020 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11221 In Stock |
|
$0.0623 / $0.3900 | Buy Now | |
DISTI #
897-L130-50702011001
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 70-CRI, LUXEON 3020 RoHS: Compliant | 0 |
|
$0.0640 / $0.0700 | Order Now | |
DISTI #
L130-5070002011001
|
Avnet Silica | LED Uni-Color White 56lm 5000K Chip LED 2-Pin SMD T/R (Alt: L130-5070002011001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S425700030041
|
Chip1Stop | LED Uni-Color White RoHS: Compliant | 1435 |
|
$0.0601 / $0.1926 | Buy Now |
CAD Models for L130-5070002011001 by Lumileds
Part Data Attributes for L130-5070002011001 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|