Part Details for L12B1S00D-DZZ00-000 by Carling Technologies
Overview of L12B1S00D-DZZ00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L12B1S00D-DZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L12B1S00D-DZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9050 | Buy Now |
DISTI #
691-RCL-00000991
|
Mouser Electronics | Rocker Switches L12B1S00D-DZZ00-000 | 0 |
|
$11.8000 / $15.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $12.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8900 / $12.4300 | Buy Now |
Part Details for L12B1S00D-DZZ00-000
L12B1S00D-DZZ00-000 CAD Models
L12B1S00D-DZZ00-000 Part Data Attributes
|
L12B1S00D-DZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L12B1S00D-DZZ00-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |