-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F576
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:1/4", Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall L12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$3.5900 / $4.9900 | Buy Now |
DISTI #
SC1096-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1051 In Stock |
|
$2.2609 / $3.2100 | Buy Now |
DISTI #
502-L-12B
|
Mouser Electronics | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant | 642 |
|
$3.0500 / $4.7200 | Buy Now |
DISTI #
70214159
|
RS | Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo | Switchcraft L12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 39 |
|
$3.6700 / $4.7700 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
802 In Stock |
|
$2.5900 / $4.7900 | Buy Now |
DISTI #
L12B
|
TTI | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 769 In Stock |
|
$2.6400 / $4.6700 | Buy Now |
DISTI #
000000000000070710
|
Sager | Phone Connectors 3 CONDUCTOR 1/4 Min Qty: 1 | 0 |
|
$3.3100 / $3.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 136 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
802 In Stock |
|
$2.5900 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L12B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L12B
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |