-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9364
|
Newark | Inductor, 15Uh, 0.85A, 10%, Shielded, Inductance:15Μh, Rms Current (Irms):850Ma, Inductor Construction:Shielded, Saturation Current (Isat):730Ma, Product Range:L-Dwi Series, Power Inductor Case:1210 [3225 Metric], Dc Resistance Rohs Compliant: Yes |Kemet L1210R150KDWIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
L1210R150KDWIT
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 10%, 850 mA, 730 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: L1210R150KDWIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1210R150KDWIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1210R150KDWIT
KEMET Corporation
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 1210 | |
Construction | Wirewound Chip | |
Core Material | Ferrite | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |