Part Details for L117DCFRA37S by Amphenol Corporation
Overview of L117DCFRA37S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L117DCFRA37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L117DCFRA37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port - Trays (Alt: L117DCFRA37S) RoHS: Compliant Min Qty: 512 Package Multiple: 512 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L117DCFRA37S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC SOCKET 37P RoHS: Compliant | 0 |
|
$5.8000 / $6.2000 | Order Now |
DISTI #
L117DCFRA37S
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port (Alt: L117DCFRA37S) RoHS: Compliant Min Qty: 512 Package Multiple: 512 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L117DCFRA37S
L117DCFRA37S CAD Models
L117DCFRA37S Part Data Attributes
|
L117DCFRA37S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L117DCFRA37S
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.449 inch | |
Body Length | 2.743 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.90114 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.331 inch | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2919 N |
Alternate Parts for L117DCFRA37S
This table gives cross-reference parts and alternative options found for L117DCFRA37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L117DCFRA37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF3701102 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3701102 |
L17TF3700114 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3700114 |
L17TF3702112 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3702112 |
L17TF3701105 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3701105 |
L77SDC37S1ACH4R | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L77SDC37S1ACH4R |
L17TF3700105 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3700105 |
L17DCFRA37S | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17DCFRA37S |
L17TF3700111 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3700111 |
L17TF3701104 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L17TF3701104 |
L77SDC37SVFM | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DCFRA37S vs L77SDC37SVFM |