Part Details for L114BX by Switchcraft Conxall
Overview of L114BX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L114BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0343
|
Newark | Double Closed Circuit, Solder Lug Termination, 0.375" Long Bushing |Switchcraft/conxall L114BX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $5.6300 | Buy Now |
DISTI #
SC2518-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
680 In Stock |
|
$2.9625 / $4.2100 | Buy Now |
DISTI #
502-L-114BX
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant | 361 |
|
$2.9300 / $4.7600 | Buy Now |
DISTI #
70931206
|
RS | HI D JAX RoHS | Switchcraft L114BX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $4.9800 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2192 In Stock |
|
$3.0900 / $6.7700 | Buy Now |
DISTI #
L114BX
|
TTI | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 478 In Stock |
|
$3.0800 / $4.2400 | Buy Now |
DISTI #
000000000002482952
|
Sager | Phone Connectors 3C ENCLOSED 1/4 Min Qty: 1 | 0 |
|
$3.5800 / $4.0900 | Buy Now |
|
Master Electronics | Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2192 In Stock |
|
$3.0900 / $6.7700 | Buy Now |
Part Details for L114BX
L114BX CAD Models
L114BX Part Data Attributes
|
L114BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L114BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |