Part Details for L111S151JM2 by TT Electronics Resistors
Overview of L111S151JM2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L111S151JM2
L111S151JM2 CAD Models
L111S151JM2 Part Data Attributes
|
L111S151JM2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L111S151JM2
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 27.94 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for L111S151JM2
This table gives cross-reference parts and alternative options found for L111S151JM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L111S151JM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L111S151JLFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L111S151JM2 vs L111S151JLFG3T |
RA11A151J | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L111S151JM2 vs RA11A151J |
L111S151JLF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L111S151JM2 vs L111S151JLF |
L111S151JG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L111S151JM2 vs L111S151JG3T |