Datasheets
L111S104 by:

RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP

Part Details for L111S104 by TT electronics / BI Technologies

Overview of L111S104 by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for L111S104

L111S104 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L111S104 Part Data Attributes

L111S104 TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
L111S104 TT electronics / BI Technologies RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description SIP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Construction Conformal Coated
First Element Resistance 100000 Ω
Lead Length 3.556 mm
Lead Spacing 2.54 mm
Manufacturer Series L
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 10
Number of Functions 1
Number of Terminals 11
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.95 mm
Package Length 27.94 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.41 mm
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Series L(BUSSED,2%)
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for L111S104

This table gives cross-reference parts and alternative options found for L111S104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L111S104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L111S104LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP TT Electronics Resistors L111S104 vs L111S104LF
Part Number Description Manufacturer Compare
L111S104LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP TT Electronics Resistors L111S104 vs L111S104LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L111S104 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L111S104 by TT electronics / BI Technologies

  • Please alert me when L111S104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L111S104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L111S104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L111S104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L111S104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L111S104 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: