Part Details for L105S221/330FG3T by TT Electronics Resistors
Overview of L105S221/330FG3T by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L105S221/330FG3T
L105S221/330FG3T CAD Models
L105S221/330FG3T Part Data Attributes
|
L105S221/330FG3T
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L105S221/330FG3T
TT Electronics Resistors
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 220ohm, 100V, 1% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 1% | |
Working Voltage | 100 V |