Part Details for L1053GDT by Kingbright
Overview of L1053GDT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1053GDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L1053GDT
|
TTI | Standard LEDs - Through Hole 1X5MM GRN LED THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 67 Package Multiple: 1 Container: Bulk |
Americas - 9448 In Stock |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
000000000000997895
|
Sager | Standard LEDs - Through Hole 1X5MM GRN LED THRU HOLE | 0 |
|
Buy Now |
Part Details for L1053GDT
L1053GDT CAD Models
L1053GDT Part Data Attributes
|
L1053GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1053GDT
Kingbright
SINGLE COLOR LED, GREEN, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |