Part Details for L101S824JLF by TT Electronics Resistors
Overview of L101S824JLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L101S824JLF
L101S824JLF CAD Models
L101S824JLF Part Data Attributes
|
L101S824JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L101S824JLF
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 820000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for L101S824JLF
This table gives cross-reference parts and alternative options found for L101S824JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L101S824JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S824JM2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S824JLF vs L101S824JM2 |
L101S824JLFM1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S824JLF vs L101S824JLFM1 |
RA10J824 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, | Synton-Tech Corp | L101S824JLF vs RA10J824 |