Part Details for L1-04000X-F-B-B-A-SE-X-X by Precision Devices Incorporated
Overview of L1-04000X-F-B-B-A-SE-X-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1-04000X-F-B-B-A-SE-X-X
L1-04000X-F-B-B-A-SE-X-X CAD Models
L1-04000X-F-B-B-A-SE-X-X Part Data Attributes
|
L1-04000X-F-B-B-A-SE-X-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
L1-04000X-F-B-B-A-SE-X-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |
Alternate Parts for L1-04000X-F-B-B-A-SE-X-X
This table gives cross-reference parts and alternative options found for L1-04000X-F-B-B-A-SE-X-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1-04000X-F-B-B-A-SE-X-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1-04000X-F-B-B-B-SE-X-X | Series - Fundamental Quartz Crystal, 4MHz Nom, | Wi2Wi | L1-04000X-F-B-B-A-SE-X-X vs L1-04000X-F-B-B-B-SE-X-X |
L1-04000X-F-B-B-D-SE-X-X | QUARTZ CRYSTAL RESONATOR | Precision Devices Incorporated | L1-04000X-F-B-B-A-SE-X-X vs L1-04000X-F-B-B-D-SE-X-X |
L1-04000X-F-B-B-B-SE-X-X | QUARTZ CRYSTAL RESONATOR | Precision Devices Incorporated | L1-04000X-F-B-B-A-SE-X-X vs L1-04000X-F-B-B-B-SE-X-X |