Part Details for L08P100D15M1 by Tamura Corporation of America
Overview of L08P100D15M1 by Tamura Corporation of America
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L08P100D15M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L08P100D15M1-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0296 | Buy Now |
DISTI #
838-L08P100D15M1
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 100A, 15V) RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Onlinecomponents.com | Open Loop Current Sensor DC Current 15V 4-Pin RoHS: Compliant |
4921 In Stock |
|
$5.7600 / $12.6200 | Buy Now |
DISTI #
51926389
|
Verical | Open Loop Current Sensor DC Current 15V 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 4720 |
|
$8.7853 / $15.2970 | Buy Now |
DISTI #
17159590
|
Verical | Open Loop Current Sensor DC Current 15V 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 813 |
|
$6.5500 | Buy Now |
DISTI #
L08P100D15M1
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 | 813 |
|
$3.9300 | Buy Now |
DISTI #
SMC-L08P100D15M1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 400 |
|
$10.4040 / $11.2710 | RFQ |
DISTI #
C1S739600018529
|
Chip1Stop | Open Loop Current Sensor DC Current 15V 4-Pin RoHS: Compliant pbFree: No | 813 |
|
$7.8700 / $10.0000 | Buy Now |
|
Master Electronics | Open Loop Current Sensor DC Current 15V 4-Pin RoHS: Compliant |
4921 In Stock |
|
$5.7600 / $12.6200 | Buy Now |
DISTI #
L08P100D15M1
|
Relay Specialties | Current Sensor, 100AHall Effect, Open Loop, 10µs1 Channel, Bidirectional Min Qty: 1 | 0 |
|
RFQ |
Part Details for L08P100D15M1
L08P100D15M1 CAD Models
L08P100D15M1 Part Data Attributes
|
L08P100D15M1
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L08P100D15M1
Tamura Corporation of America
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | ALSO REQUIRE -15V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-PXSS-T4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Supply Voltage-Max (Vsup) | 15.75 V | |
Supply Voltage-Min (Vsup) | 14.25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |