Part Details for L083S683LF by TT Electronics Resistors
Overview of L083S683LF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L083S683LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | L08 Series 68 kOhm 2 % Isolated Thick Film Low Profile SIP Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1340 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Isolated 4 Resistor Network - 68 kOhm ±2% 200mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant | 0 |
|
$0.0558 / $0.1229 | Buy Now |
Part Details for L083S683LF
L083S683LF CAD Models
L083S683LF Part Data Attributes
|
L083S683LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L083S683LF
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 68000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 68000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 68000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L083S683LF
This table gives cross-reference parts and alternative options found for L083S683LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L083S683LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB08G683 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Synton-Tech Corp | L083S683LF vs RB08G683 |
L083S683LF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S683LF vs L083S683LF |
L083S683AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683LF vs L083S683AP |
L083S683 | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP | TT electronics / BI Technologies | L083S683LF vs L083S683 |
8M683G | Array/Network Resistor, Isolated, 0.125W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Dubilier | L083S683LF vs 8M683G |
RA8B683G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L083S683LF vs RA8B683G |
NRN8I683G | Array/Network Resistor, Isolated, Cermet, 0.125W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | NIC Components Corp | L083S683LF vs NRN8I683G |
L083S683M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683LF vs L083S683M2 |
L083S683LFAP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S683LF vs L083S683LFAP |
L083S683M1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683LF vs L083S683M1 |