Part Details for L081S103M1 by TT Electronics Resistors
Overview of L081S103M1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L081S103M1
L081S103M1 CAD Models
L081S103M1 Part Data Attributes
|
L081S103M1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L081S103M1
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.32 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L081S103M1
This table gives cross-reference parts and alternative options found for L081S103M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L081S103M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L081S103LF | RESISTOR, NETWORK, FILM, BUSSED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L081S103M1 vs L081S103LF |
L081S103AP | Array/Network Resistor, Bussed, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S103M1 vs L081S103AP |
L081S103 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.8W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP | TT Electronics Resistors | L081S103M1 vs L081S103 |
L081S103LFAP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S103M1 vs L081S103LFAP |
L081S103LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S103M1 vs L081S103LFG3T |
L081S103AP | RES NET,THICK FILM,10K OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE | TT electronics / BI Technologies | L081S103M1 vs L081S103AP |
L081S103M2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S103M1 vs L081S103M2 |
NRN8C103G | RES NET,CERMET,10K OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE | NIC Components Corp | L081S103M1 vs NRN8C103G |
L081S103LFM2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S103M1 vs L081S103LFM2 |
RA08G103 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Synton-Tech Corp | L081S103M1 vs RA08G103 |