-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5449
|
Newark | V |Kemet L0806C1R5MDWST RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L0806C1R5MDWST
|
Avnet Americas | Inductor Chip Molded Wirewound 1.5uH 20% 0806 T/R - Tape and Reel (Alt: L0806C1R5MDWST) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1254 / $0.1421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0806C1R5MDWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0806C1R5MDWST
KEMET Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0806 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.76 MHz | |
Tolerance | 20% |