Part Details for L065S302/622F by TT Electronics Resistors
Overview of L065S302/622F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30622F8PFP#U3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30622F8PFP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30622F8PFP#D7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for L065S302/622F
L065S302/622F CAD Models
L065S302/622F Part Data Attributes
|
L065S302/622F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L065S302/622F
TT Electronics Resistors
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.6W, 3000ohm, 100V, 1% +/-Tol, 6010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.125 W | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 15.24 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for L065S302/622F
This table gives cross-reference parts and alternative options found for L065S302/622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L065S302/622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L065S302/622FG3T | TT Electronics Resistors | Check for Price | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.6W, 3000ohm, 100V, 1% +/-Tol, 6010, | L065S302/622F vs L065S302/622FG3T |
L065S302/622FLFM2 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.6W, 3000ohm, 100V, 1% +/-Tol, 6010, | L065S302/622F vs L065S302/622FLFM2 |
L065S302/622FLFM1 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.6W, 3000ohm, 100V, 1% +/-Tol, 6010, | L065S302/622F vs L065S302/622FLFM1 |
L065S302/622FM2 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.6W, 3000ohm, 100V, 1% +/-Tol, 6010, | L065S302/622F vs L065S302/622FM2 |