Part Details for L0603S331K by EXXELIA Group
Overview of L0603S331K by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for L0603S331K
L0603S331K CAD Models
L0603S331K Part Data Attributes
|
L0603S331K
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
L0603S331K
EXXELIA Group
General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, CHIP, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for L0603S331K
This table gives cross-reference parts and alternative options found for L0603S331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603S331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG11NR33K00 | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | L0603S331K vs LQG11NR33K00 |
L0603S331K | 1 ELEMENT, 0.33uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | L0603S331K vs L0603S331K |
MLF1608DR33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | L0603S331K vs MLF1608DR33K |
MCI0603HKTER33 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | L0603S331K vs MCI0603HKTER33 |
LQG11NR33K00B1 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | L0603S331K vs LQG11NR33K00B1 |
MCI0603HTEDR33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | L0603S331K vs MCI0603HTEDR33K |
MCI0603HLTER33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | L0603S331K vs MCI0603HLTER33K |
LQG11NR33K00T1 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | L0603S331K vs LQG11NR33K00T1 |
MCI0603HR33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | L0603S331K vs MCI0603HR33K |