L0603S101M
Description: 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603

Overview of L0603S101M by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for L0603S101M by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L0603S101M by Rakon Limited

L0603S101M
Rakon Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.05 A
Self Resonance Frequency
240 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
20%
Want to compare parts?
  1. L0603S101M
    Rakon Limited
    1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
    VS

Alternate Parts for L0603S101M

This table gives cross-reference parts and alternative options found for L0603S101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603S101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCI0603HLTER10M General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, KOA Speer Electronics Inc L0603S101M vs MCI0603HLTER10M
L0603S101M General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP, 0603 Temex Ceramics L0603S101M vs L0603S101M
MCI0603HTER10M General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD KOA Speer Electronics Inc L0603S101M vs MCI0603HTER10M
MCI0603HR10M General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, KOA Speer Electronics Inc L0603S101M vs MCI0603HR10M
ILSB-06030.10UH+/-20% General Fixed Inductor, 1 ELEMENT, 0.1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Vishay Dale L0603S101M vs ILSB-06030.10UH+/-20%
L0603S101M General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP, 0603 EXXELIA Group L0603S101M vs L0603S101M
MCI0603HTTER10M General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, KOA Speer Electronics Inc L0603S101M vs MCI0603HTTER10M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0603S101M by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0603S101M by Rakon Limited

  • Please alert me when L0603S101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0603S101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0603S101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0603S101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0603S101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0603S101M by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: