Part Details for L0603H4R021%NT by Vishay Intertechnologies
Overview of L0603H4R021%NT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L0603H4R021%NT
L0603H4R021%NT CAD Models
L0603H4R021%NT Part Data Attributes
|
L0603H4R021%NT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L0603H4R021%NT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for L0603H4R021%NT
This table gives cross-reference parts and alternative options found for L0603H4R021%NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603H4R021%NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-4R02FT | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | L0603H4R021%NT vs TFCR0603-16W-C-4R02FT |
AR03FBD4R02N | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | L0603H4R021%NT vs AR03FBD4R02N |
NTR06F4R02DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | L0603H4R021%NT vs NTR06F4R02DTR1KF |
CRT0603-FZ-4R02ELF | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Bourns Inc | L0603H4R021%NT vs CRT0603-FZ-4R02ELF |
AR03FBD4R02 | Fixed Resistor, Thin Film, 0.25W, 4.02ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | L0603H4R021%NT vs AR03FBD4R02 |
RN73G1JTD4R02F | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | L0603H4R021%NT vs RN73G1JTD4R02F |
CPF0603F4R02C1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | L0603H4R021%NT vs CPF0603F4R02C1 |
RT0603F4R0250PPM | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | L0603H4R021%NT vs RT0603F4R0250PPM |