L0603H3R32FNPC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of L0603H3R32FNPC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for L0603H3R32FNPC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L0603H3R32FNPC by Vishay Intertechnologies

L0603H3R32FNPC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3.32 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. L0603H3R32FNPC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for L0603H3R32FNPC

This table gives cross-reference parts and alternative options found for L0603H3R32FNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603H3R32FNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L0603H3R32FNW Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies L0603H3R32FNPC vs L0603H3R32FNW
CPF0603F3R32C1 RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 3.32ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity L0603H3R32FNPC vs CPF0603F3R32C1
L0603H3R321%BT Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies L0603H3R32FNPC vs L0603H3R321%BT
CAR06033.32OHMS1%50PPM Fixed Resistor, Thin Film, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Riedon L0603H3R32FNPC vs CAR06033.32OHMS1%50PPM
RN73G1JTD3R32F Fixed Resistor, Thin Film, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation L0603H3R32FNPC vs RN73G1JTD3R32F
NTR06F3R32DTRF Fixed Resistor, Thin Film, 0.063W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp L0603H3R32FNPC vs NTR06F3R32DTRF
RN73G1J3R32F Fixed Resistor, Thin Film, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation L0603H3R32FNPC vs RN73G1J3R32F
L0603H3R32FNTF Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies L0603H3R32FNPC vs L0603H3R32FNTF
RN73G1JB3R32F Fixed Resistor, Thin Film, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation L0603H3R32FNPC vs RN73G1JB3R32F
RT0603F3R3250PPM Fixed Resistor, Thin Film, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Synton-Tech Corp L0603H3R32FNPC vs RT0603F3R3250PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0603H3R32FNPC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0603H3R32FNPC by Vishay Intertechnologies

  • Please alert me when L0603H3R32FNPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0603H3R32FNPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0603H3R32FNPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0603H3R32FNPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0603H3R32FNPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0603H3R32FNPC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: