There are no models available for this part yet.
Overview of L0603C39NJRMST by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L0603C39NJRMST by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M3887
|
Newark | V |Kemet L0603C39NJRMST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
L0603C39NJRMST
|
Avnet Abacus | Multilayer Inductor, 39 nH, 380 Milliohm, � 5%, 1.6 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: L0603C39NJRMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for L0603C39NJRMST by KEMET Corporation
Part Data Attributes for L0603C39NJRMST by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
KEMET
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.6 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for L0603C39NJRMST
This table gives cross-reference parts and alternative options found for L0603C39NJRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603C39NJRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22060339NJ7C | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Fair-Rite Products Corp | L0603C39NJRMST vs 22060339NJ7C |
Related Parts for L0603C39NJRMST
-
L0603C33NJRMSTFixed Inductors
-
600S270JT250XTFixed Capacitors
-
MPZ1005S121HT000Data Line Filters
-
VS-10MQ060NTRPBFRectifier Diodes
-
IPB60R380C6Power Field-Effect Transistors
-
LT1764EQLinear Regulator ICs
-
PS2815-4-F3-AOptocoupler
-
TRS3232EQPWRQ1Line Driver or Receivers
-
JSM2524S05Power Supply Modules