Part Details for L0603C1N8SRMST by KEMET Corporation
Overview of L0603C1N8SRMST by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0603C1N8SRMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3848
|
Newark | V |Kemet L0603C1N8SRMST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.0465 / $0.0557 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
L0603C1N8SRMST
|
Avnet Abacus | Multilayer Inductor, 1.8 nH, 60 Milliohm, � 0.3nH, 13 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: L0603C1N8SRMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L0603C1N8SRMST
L0603C1N8SRMST CAD Models
L0603C1N8SRMST Part Data Attributes
|
L0603C1N8SRMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0603C1N8SRMST
KEMET Corporation
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.667% |
Alternate Parts for L0603C1N8SRMST
This table gives cross-reference parts and alternative options found for L0603C1N8SRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603C1N8SRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NML06K1N8TRF | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | L0603C1N8SRMST vs NML06K1N8TRF |
2206031N8S7C | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Fair-Rite Products Corp | L0603C1N8SRMST vs 2206031N8S7C |
HK16081N8S | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | L0603C1N8SRMST vs HK16081N8S |
GHF16081N8S-T-LF | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, LEAD FREE | Cal-Chip Electronics | L0603C1N8SRMST vs GHF16081N8S-T-LF |