Part Details for L06036R8DGWTR by Kyocera AVX Components
Overview of L06036R8DGWTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L06036R8DGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2425
|
Newark | Ind, thin Film,6.8Nh,.5N+% Tol,.5N-% Tol,0603-Case Rohs Compliant: No |Kyocera Avx L06036R8DGWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
L06036R8DGWTR-ND
|
DigiKey | FIXED IND 6.8NH 300MA 300MOHM SM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
L06036R8DGWTR
|
Avnet Americas | Multilayer Inductor, 6.8 nH, 300 Milliohm, ? 0.5nH, 4.5 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: L06036R8DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2574 | Buy Now |
DISTI #
581-L06036R8DGWTR
|
Mouser Electronics | RF Inductors - SMD 6.8nH RoHS: Not Compliant | 0 |
|
$0.2540 / $0.2900 | Order Now |
DISTI #
L06036R8DGWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
L06036R8DGWTR
|
Avnet Abacus | Multilayer Inductor, 6.8 nH, 300 Milliohm, � 0.5nH, 4.5 GHz, 300 mA, 0603 [1608 Metric] (Alt: L06036R8DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L06036R8DGWTR
L06036R8DGWTR CAD Models
L06036R8DGWTR Part Data Attributes
|
L06036R8DGWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L06036R8DGWTR
Kyocera AVX Components
General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rugged | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 7.353% |
Alternate Parts for L06036R8DGWTR
This table gives cross-reference parts and alternative options found for L06036R8DGWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L06036R8DGWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L06036R8CGSTR | Kyocera AVX Components | $0.4001 | General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | L06036R8DGWTR vs L06036R8CGSTR |
L06036R8DGSTR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | L06036R8DGWTR vs L06036R8DGSTR |