Part Details for L06035R6DGWTR by Kyocera AVX Components
Overview of L06035R6DGWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L06035R6DGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2423
|
Newark | Ind, thin Film,5.6Nh,.5N+% Tol,.5N-% Tol,0603-Case Rohs Compliant: No |Kyocera Avx L06035R6DGWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2550 | Buy Now |
DISTI #
L06035R6DGWTR-ND
|
DigiKey | FIXED IND 5.6NH 300MA 250MOHM SM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2874 | Buy Now |
DISTI #
L06035R6DGWTR
|
Avnet Americas | Ind RF Chip Thin Film Multilayer 5.6nH 0.5nH 450MHz 26Q-Factor Ceramic 300mA 0603 T/R - Tape and Reel (Alt: L06035R6DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-L06035R6DGWTR
|
Mouser Electronics | RF Inductors - SMD 5.6nH RoHS: Not Compliant | 0 |
|
$0.5080 / $0.5450 | Order Now |
|
Quest Components | 3372 |
|
$0.3878 / $1.1080 | Buy Now |
Part Details for L06035R6DGWTR
L06035R6DGWTR CAD Models
L06035R6DGWTR Part Data Attributes
|
L06035R6DGWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L06035R6DGWTR
Kyocera AVX Components
General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rugged | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 8.929% |