Part Details for L053S273FM2 by TT Electronics Resistors
Results Overview of L053S273FM2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L053S273FM2 Information
L053S273FM2 by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for L053S273FM2
L053S273FM2 CAD Models
L053S273FM2 Part Data Attributes
|
L053S273FM2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L053S273FM2
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 27000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 5010,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.7 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for L053S273FM2
This table gives cross-reference parts and alternative options found for L053S273FM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L053S273FM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L053S273FLFM1 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 27000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 5010, | L053S273FM2 vs L053S273FLFM1 |
L053S273FLFM2 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 27000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 5010, | L053S273FM2 vs L053S273FLFM2 |
L053S273FAP | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 27000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 5010, | L053S273FM2 vs L053S273FAP |
L053S273FLF | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 27000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 5010, | L053S273FM2 vs L053S273FLF |