Part Details for L053S154LFG3T by TT Electronics Resistors
Overview of L053S154LFG3T by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L053S154LFG3T
L053S154LFG3T CAD Models
L053S154LFG3T Part Data Attributes
|
L053S154LFG3T
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L053S154LFG3T
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.7 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L053S154LFG3T
This table gives cross-reference parts and alternative options found for L053S154LFG3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L053S154LFG3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L053S154LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S154LFG3T vs L053S154LFM1 |
L053S154G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S154LFG3T vs L053S154G3T |
L053S154M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S154LFG3T vs L053S154M2 |