L053S154JG3T
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010,

Overview of L053S154JG3T by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L053S154JG3T by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L053S154JG3T by TT Electronics Resistors

L053S154JG3T
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Conformal Coated
Lead Length
3.556 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
12.7 mm
Package Style
SIP
Package Width
2.41 mm
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.2 W
Resistance
150000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. L053S154JG3T
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010,
    VS

Alternate Parts for L053S154JG3T

This table gives cross-reference parts and alternative options found for L053S154JG3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L053S154JG3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L053S154JLF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, TT Electronics Resistors L053S154JG3T vs L053S154JLF
L053S154JM2 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, TT Electronics Resistors L053S154JG3T vs L053S154JM2
L053S154JLFM1 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, TT Electronics Resistors L053S154JG3T vs L053S154JLFM1
L053S154JLFG3T Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, TT Electronics Resistors L053S154JG3T vs L053S154JLFG3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L053S154JG3T by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L053S154JG3T by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of L053S154JG3T would you like to use for your alert(s)?
  • Please alert me when L053S154JG3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L053S154JG3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L053S154JG3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L053S154JG3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L053S154JG3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L053S154JG3T by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: