Part Details for L053S151JLFM1 by TT Electronics Resistors
Overview of L053S151JLFM1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L053S151JLFM1
L053S151JLFM1 CAD Models
L053S151JLFM1 Part Data Attributes
|
L053S151JLFM1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L053S151JLFM1
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e3 | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.7 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for L053S151JLFM1
This table gives cross-reference parts and alternative options found for L053S151JLFM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L053S151JLFM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L053S151JLFG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S151JLFM1 vs L053S151JLFG3T |
L053S151JAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S151JLFM1 vs L053S151JAP |
L053S151JG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S151JLFM1 vs L053S151JG3T |
L053S151JM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L053S151JLFM1 vs L053S151JM1 |