Part Details for L03S600D15WM by Tamura Corporation of America
Overview of L03S600D15WM by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L03S600D15WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L03S600D15WM
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 600A, 15V) RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
|
Onlinecomponents.com | CURRENT SENSOR (±600A, ±15V) RoHS: Compliant | 0 |
|
$7.6000 / $15.9100 | Buy Now |