L0201C22NJRMST
KEMET Corporation
Description: General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201

Overview of L0201C22NJRMST by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for L0201C22NJRMST by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M3689
Newark V |Kemet L0201C22NJRMST Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0350
$0.0350 Buy Now
DISTI # L0201C22NJRMST
Avnet Americas Inductor Chip Molded Wirewound 22nH 5% 0201 T/R - Tape and Reel (Alt: L0201C22NJRMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
RFQ

CAD Models for L0201C22NJRMST by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L0201C22NJRMST by KEMET Corporation

L0201C22NJRMST
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case/Size Code
0201
Construction
Multilayer Chip
Core Material
CERAMIC
DC Resistance
1.2 Ω
Inductance-Nom (L)
0.022 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
5
Rated Current-Max
0.1 A
Self Resonance Frequency
1800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. L0201C22NJRMST
    KEMET Corporation
    General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0201C22NJRMST by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0201C22NJRMST by KEMET Corporation

  • Please alert me when L0201C22NJRMST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L0201C22NJRMST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0201C22NJRMST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L0201C22NJRMST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0201C22NJRMST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0201C22NJRMST by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: