Part Details for L00819A0025 by Telegartner Karl Gartner GmbH
Overview of L00819A0025 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L00819A0025
L00819A0025 CAD Models
L00819A0025 Part Data Attributes
|
L00819A0025
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
L00819A0025
Telegartner Karl Gartner GmbH
Fiber Optic ST Connector, 9/125um, Single Mode, Duplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE |