Part Details for L-T-8100A--SC4-DB by Avago Technologies
Overview of L-T-8100A--SC4-DB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L-T-8100A--SC4-DB
L-T-8100A--SC4-DB CAD Models
L-T-8100A--SC4-DB Part Data Attributes
|
L-T-8100A--SC4-DB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
L-T-8100A--SC4-DB
Avago Technologies
DATACOM, TIME SLOT ASSIGNER, PQFP208, ROHS COMPLIANT, PLASTIC, SQFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e6 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for L-T-8100A--SC4-DB
This table gives cross-reference parts and alternative options found for L-T-8100A--SC4-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-T-8100A--SC4-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-8100A--SC4-DB | DATACOM, TIME SLOT ASSIGNER, PQFP208, PLASTIC, SQFP-208 | Avago Technologies | L-T-8100A--SC4-DB vs T-8100A--SC4-DB |
T-8100A--SC4-DB | Time Slot Assigner, PQFP208, PLASTIC, SQFP-208 | Broadcom Limited | L-T-8100A--SC4-DB vs T-8100A--SC4-DB |