-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0083
|
Newark | Led, Green, T-1 (3Mm), 150Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:150Mcd, Viewing Angle:50°, Product Range:-Rohs Compliant: Yes |Kingbright L-934SGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.3370 | Buy Now |
DISTI #
74509443
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 1000 |
|
$0.0556 | Buy Now |
DISTI #
33117812
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 733 Package Multiple: 733 | Americas - 733 |
|
$0.0885 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, T-1, 3MM | 104 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, T-1, 3MM | 1812 |
|
$0.1689 / $0.5630 | Buy Now |
DISTI #
L-934SGC
|
TME | LED, 3mm, green, 70÷150mcd, 50°, Front: convex, 2.2÷2.5V Min Qty: 5 | 4560 |
|
$0.0610 / $0.1955 | Buy Now |
DISTI #
000000000001048916
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now | |
DISTI #
L-934SGC
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin T-1 (Alt: L-934SGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
1142523
|
element14 Asia-Pacific | LED, 3MM, GREEN, 150MCD, 568NM RoHS: Compliant Min Qty: 5 Container: Each | 3661 |
|
$0.0857 / $0.2408 | Buy Now |
DISTI #
1142523
|
Farnell | LED, 3MM, GREEN, 150MCD, 568NM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 6286 |
|
$0.1302 / $0.1878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-934SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for L-934SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934SET | Single Color LED, Super Bright Orange, Orange Transparent, T-1, 3mm, | Kingbright | L-934SGC vs L-934SET |