Part Details for L-73CB/4YDA by Kingbright
Overview of L-73CB/4YDA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21573CBCZ-4 | Analog Devices | 2x SHARC, DDR, BGA Package | |
ADSP-SC573CBCZ-3 | Analog Devices | ARM, 2x SHARC, DDR, BGA Packag | |
ADSP-SC573CBCZ-5 | Analog Devices | ARM, 2x SHARC, DDR, BGA Pkg 50 |
Part Details for L-73CB/4YDA
L-73CB/4YDA CAD Models
L-73CB/4YDA Part Data Attributes
|
L-73CB/4YDA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-73CB/4YDA
Kingbright
Single Color LED Array, Yellow, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-73CB/4YDA
This table gives cross-reference parts and alternative options found for L-73CB/4YDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-73CB/4YDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L793ED | T-3 SINGLE COLOR LED, ORANGE, 8 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-73CB/4YDA vs L793ED |