-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0024
|
Newark | Led, Green, T-1 3/4 (5Mm), 20Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:11.5Ma, Forward Voltage:5V, Wavelength Typ:568Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-53GD-5V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 648 |
|
$0.1827 / $0.3915 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 64 |
|
$0.2268 / $0.5040 | Buy Now |
DISTI #
L-53GD-5V
|
TME | LED, 5mm, green, 8÷20mcd, 60°, Front: convex, No.of term: 2 Min Qty: 2 | 5246 |
|
$0.1780 / $0.4340 | Buy Now |
DISTI #
L-53GD-5V
|
Avnet Abacus | LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 11.5 mA, 5 V, 568 nm (Alt: L-53GD-5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-53GD-5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53GD-5V
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-53GD-5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53GD-5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53GC | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | Kingbright | L-53GD-5V vs L-53GC |
L53GD5V | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | Kingbright | L-53GD-5V vs L53GD5V |
L-53GD-12V | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | L-53GD-5V vs L-53GD-12V |