Part Details for L-37003 by Rhombus Industries Inc
Overview of L-37003 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121037-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 32P36S | |
10122237-003212FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S | |
10133137-003LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 4LP6HP24S |
Part Details for L-37003
L-37003 CAD Models
L-37003 Part Data Attributes
|
L-37003
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-37003
Rhombus Industries Inc
General Purpose Inductor, 1000uH, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Rated Current-Max | 0.39 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE |