Part Details for L-34PCT170TWYG4 by LEDtronics Inc
Overview of L-34PCT170TWYG4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-34PCT170TWYG4
L-34PCT170TWYG4 CAD Models
L-34PCT170TWYG4 Part Data Attributes:
|
L-34PCT170TWYG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
L-34PCT170TWYG4
LEDtronics Inc
Dual Color LED Array, Yellow/high Efficiency Green, Diffused White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/HIGH EFFICIENCY GREEN | |
Configuration | 12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 11.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 14.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |