Part Details for L-34PCT130TWRG4 by LEDtronics Inc
Overview of L-34PCT130TWRG4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L-34PCT130TWRG4
L-34PCT130TWRG4 CAD Models
L-34PCT130TWRG4 Part Data Attributes:
|
L-34PCT130TWRG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
L-34PCT130TWRG4
LEDtronics Inc
Dual Color LED Array, High Efficiency Red/high Efficiency Green, Diffused White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | |
Configuration | 12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 10.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 14.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 640/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |