L-31101
Description: General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 6654,

Overview of L-31101 by Rhombus Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10018783-11011TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
10114831-10105LF Amphenol Communications Solutions 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING
68031-101HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail.

CAD Models for L-31101 by Rhombus Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-31101 by Rhombus Industries Inc

L-31101
Rhombus Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RHOMBUS INDUSTRIES INC
Package Description
6654
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
6654
Construction
DIP
Core Material
FERRITE
DC Resistance
0.28 Ω
Inductance-Nom (L)
150 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
8
Package Height
5 mm
Package Length
16.7 mm
Package Style
SMT
Package Width
13.7 mm
Rated Current-Max
0.84 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Tolerance
30%
Want to compare parts?
  1. L-31101
    Rhombus Industries Inc
    General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 6654,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-31101 by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-31101 by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of L-31101 would you like to use for your alert(s)?
  • Please alert me when L-31101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-31101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-31101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-31101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-31101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-31101 by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: