Part Details for L-302M by Arco Electronics
Overview of L-302M by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1350-302MEB | Coilcraft Inc | General Purpose Inductor, |
Part Details for L-302M
L-302M CAD Models
L-302M Part Data Attributes
|
L-302M
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
L-302M
Arco Electronics
CAPACITOR, VARIABLE, MICA, 500V, 15pF - 120pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 9487 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 120 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | L-30 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |