Part Details for L-19566 by Rhombus Industries Inc
Overview of L-19566 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-19566
L-19566 CAD Models
L-19566 Part Data Attributes
|
L-19566
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-19566
Rhombus Industries Inc
General Purpose Inductor, 680uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 9.2 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for L-19566
This table gives cross-reference parts and alternative options found for L-19566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-19566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1608C-684C | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | L-19566 vs DO1608C-684C |
DO1608C-684B | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | L-19566 vs DO1608C-684B |
SDR0703-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD | Bourns Inc | L-19566 vs SDR0703-681K |