Part Details for L-15CR47KT4E by Johanson Dielectrics Inc
Overview of L-15CR47KT4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for L-15CR47KT4E
L-15CR47KT4E CAD Models
L-15CR47KT4E Part Data Attributes
|
L-15CR47KT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-15CR47KT4E
Johanson Dielectrics Inc
1 ELEMENT, 0.47 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for L-15CR47KT4E
This table gives cross-reference parts and alternative options found for L-15CR47KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15CR47KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL2012-R47K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 | Central Technologies | L-15CR47KT4E vs CTLL2012-R47K |
L-15CR47KV6E | 1 ELEMENT, 0.47 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR47KT4E vs L-15CR47KV6E |
L-15CR47K-E | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15CR47KT4E vs L-15CR47K-E |
L-15CR47K-E | 1 ELEMENT, 0.47 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-15CR47KT4E vs L-15CR47K-E |
L-15CR47K-T | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15CR47KT4E vs L-15CR47K-T |
L-15CR47KV6E | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | L-15CR47KT4E vs L-15CR47KV6E |
L-15CR47K-T | 1 ELEMENT, 0.47 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-15CR47KT4E vs L-15CR47K-T |