There are no models available for this part yet.
Overview of L-15CR12KE by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L-15CR12KE by Johanson Dielectrics Inc
Part Data Attributes for L-15CR12KE by Johanson Dielectrics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code
|
unknown
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.95 Ω
|
Inductance-Nom (L)
|
0.12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
L-15C
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
13
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
50 MHz
|
Tolerance
|
10%
|
Alternate Parts for L-15CR12KE
This table gives cross-reference parts and alternative options found for L-15CR12KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15CR12KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15CR15JE | 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR12KE vs L-15CR15JE |
L-15C82NJE | 1 ELEMENT, 0.082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15CR12KE vs L-15C82NJE |
L-15C82NKE | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR12KE vs L-15C82NKE |
L-15CR18JE | 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR12KE vs L-15CR18JE |
L-15CR22JE | 1 ELEMENT, 0.22uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15CR12KE vs L-15CR22JE |
L-15CR22JE | 1 ELEMENT, 0.22 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR12KE vs L-15CR22JE |
L-15CR12JE | 1 ELEMENT, 0.12uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15CR12KE vs L-15CR12JE |
L-15CR18JE | 1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15CR12KE vs L-15CR18JE |
L-15C8N2JE | 1 ELEMENT, 0.0082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15CR12KE vs L-15C8N2JE |
L-15C82NJE | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15CR12KE vs L-15C82NJE |